Thomas & Betts Cable Tie, 180.34mm x 4.57 mm, Natural Nylon, Pk-100

Subtotal (1 bag of 100 units)*

$31.25

(exc. GST)

$34.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$31.25$0.313

*price indicative

RS Stock No.:
812-5693
Mfr. Part No.:
TY546M
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

180.34mm

Width

4.57 mm

Colour

Natural

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Maximum Bundle Diameter

44.45mm

Related links