Thomas & Betts Cable Tie, Non-Releasable, 198.12 mm x 4.57mm, Black Polyamide 66
- RS Stock No.:
- 812-5646
- Mfr. Part No.:
- 7TAG009520R0069 TY535MX
- Brand:
- Thomas & Betts
Bulk discount available
Subtotal (1 bag of 100 units)*
$84.15
(exc. GST)
$92.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $84.15 | $0.842 |
| 15 - 49 | $83.43 | $0.834 |
| 50 + | $80.59 | $0.806 |
*price indicative
- RS Stock No.:
- 812-5646
- Mfr. Part No.:
- 7TAG009520R0069 TY535MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 198.12mm | |
| Width | 4.57mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 222.4N | |
| Minimum Operating Temperature | -40°C | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 44.45mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 198.12mm | ||
Width 4.57mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 222.4N | ||
Minimum Operating Temperature -40°C | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 44.45mm | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant
Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)
Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C
Related links
- Thomas & Betts Cable Tie 198.12 mm x 4.57 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 289.56 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 180.34 mm x 4.57 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.43 mm x 4.57 mm, Blue Fluoropolymer
- Thomas & Betts Cable Tie 185.67 mm x 4.57 mm, Blue Fluoropolymer
- Thomas & Betts Cable Tie 185.67 mm x 4.57 mm, Black Nylon 12
