Thomas & Betts Cable Tie, Non-Releasable, 152.4 mm x 3.56 mm, Natural Polyamide 66

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$408.25

(exc. GST)

$449.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 14$408.25$0.408
15 - 49$393.96$0.394
50 +$375.56$0.376

*price indicative

RS Stock No.:
812-5618
Mfr. Part No.:
7TAG009520R0049 TY34M
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

152.4mm

Width

3.56 mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

177.9N

Series

Ty-Rap

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

28.7mm

Standards/Approvals

UL 94 V-2

RoHS Status: Exempt

Ty-Rap® Nylon 6.6 Mounting Head Cable Ties


Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. Supplied in bag of: 1000 ( 812-5618 ) ; 100 ( 812-5602; 50 ( 812-5652 ). Weather-resistant versions of these cable ties are available (suffix X on Manufacturer Part Number) and premium cable tie TY1435 is also available ( 812-5649 ).

Natural colour

Temperature range -40°C to +85°C

Related links