Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, ±4°C, 8 Pins
- RS Stock No.:
- 811-5686
- Mfr. Part No.:
- LM56CIMM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-5686
- Mfr. Part No.:
- LM56CIMM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Accuracy | ±4°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | VSSOP | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Sensor Gain | 6.2mV/°C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Accuracy ±4°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type VSSOP | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Sensor Gain 6.2mV/°C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
LM56 Dual Output Thermostats
The LM56 series of thermostats feature two digital outputs. They are ideal for thermal management within microprocessing, portable battery powered systems, fan control, industrial control, HVAC systems, remote temperature sensing and protection of electronic systems.
Operating temperature range: -40 to +125°C
Full range accuracy: ±3°C (LM56B), ±4°C (LM56C)
Over/Under-temperature trip points set by 3 resistors
Outputs open-collector, TTL compatible
Internal voltage reference
Internal temperature sensor
2 x internal comparators with hysteresis
Power supply: +2.7 to +10Vdc
RS Product Codes
534-3475 LM56BIM/NOPB SOIC8
121-8781 LM56BIM/NOPB SOIC8 (Pack of 95)
168-771 LM56BIMM/NOPB VSSOP8
460-786 LM56CIM/NOPB SOIC8
811-5686 LM56CIMM/NOPB VSSOP8
Full range accuracy: ±3°C (LM56B), ±4°C (LM56C)
Over/Under-temperature trip points set by 3 resistors
Outputs open-collector, TTL compatible
Internal voltage reference
Internal temperature sensor
2 x internal comparators with hysteresis
Power supply: +2.7 to +10Vdc
RS Product Codes
534-3475 LM56BIM/NOPB SOIC8
121-8781 LM56BIM/NOPB SOIC8 (Pack of 95)
168-771 LM56BIMM/NOPB VSSOP8
460-786 LM56CIM/NOPB SOIC8
811-5686 LM56CIMM/NOPB VSSOP8
