Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, ±2°C, 8 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8781
Mfr. Part No.:
LM56BIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Open Drain

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

10 V

Package Type

SOIC

Length

4.9mm

Height

1.45mm

Width

3.9mm

Sensor Gain

6.2mV/°C

Dimensions

4.9 x 3.9 x 1.45mm