Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, ±2°C, 8 Pins
- RS Stock No.:
- 534-3475
- Mfr. Part No.:
- LM56BIM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 534-3475
- Mfr. Part No.:
- LM56BIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | SOIC | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Sensor Gain | 6.2mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type SOIC | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Sensor Gain 6.2mV/°C | ||
