Tempatron DIN Rail, Panel, Wall On-Off Temperature Controller 5 Input, 8 Output Relay 264V ac/dc
- RS Stock No.:
- 809-1029
- Mfr. Part No.:
- TC4810-01-24VAC/DC
- Brand:
- Tempatron
Subtotal (1 unit)*
$325.97
(exc. GST)
$358.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.97 |
*price indicative
- RS Stock No.:
- 809-1029
- Mfr. Part No.:
- TC4810-01-24VAC/DC
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 5 | |
| Number of Outputs | 8 | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac/dc | |
| Digital Comms | RS232, RS485 | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 250V | |
| Display Type | 4 digit LED | |
| IP Rating | IP30, IP55, IP65, IP20 | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | EN61010-1, EN50081-1, CE, EN50082-1 | |
| Input Type | K Type Thermocouple | |
| Mount Type | DIN Rail, Panel, Wall | |
| Panel Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 5 | ||
Number of Outputs 8 | ||
Maximum Current 10A | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac/dc | ||
Digital Comms RS232, RS485 | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 250V | ||
Display Type 4 digit LED | ||
IP Rating IP30, IP55, IP65, IP20 | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals EN61010-1, EN50081-1, CE, EN50082-1 | ||
Input Type K Type Thermocouple | ||
Mount Type DIN Rail, Panel, Wall | ||
Panel Depth 70.5mm | ||
- COO (Country of Origin):
- GB
Tempatron TC4810 Controller
TC4810 series of analogue Temperature Controllers is the ideal solution for a simple on/off or proportional control, while also being extremely cost effective
Selection of either ON/OFF or proportional control
Supports J, K, T thermocouples or 3-wire PT100 inputs
Various temperature ranges offered, including 0-200°C (809-1017 & 809-1029), 0-400°C (809-1023), 0-600°C (809-1013) & -50-100°C (809-1026)
Analogue
These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm
Standards
CE, EN50081-1 & EN50082-1 and EN61010-1
Related links
- Tempatron 1/16 DIN On/Off Temperature Controller 24 V ac/dc Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 240 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 230 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 1 Output Relay, 110 → 230 V ac Supply Voltage
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 230 V ac Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay PID,
- Omron E5CN Panel Mount PID Temperature Controller 2 Output Relay PID,
