Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 230 V ac Supply Voltage
- RS Stock No.:
- 809-1026
- Mfr. Part No.:
- TC4810-54-110/230VAC
- Brand:
- Tempatron
This image is representative of the product range
Subtotal (1 unit)*
$313.04
(exc. GST)
$344.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.04 |
*price indicative
- RS Stock No.:
- 809-1026
- Mfr. Part No.:
- TC4810-54-110/230VAC
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Output Type | Relay | |
| Supply Voltage | 110 → 230 V ac | |
| Size | 48 x 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Input Type | K Type Thermocouple | |
| Mounting Type | 1/16 DIN | |
| Panel Depth | 89mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Output Type Relay | ||
Supply Voltage 110 → 230 V ac | ||
Size 48 x 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Input Type K Type Thermocouple | ||
Mounting Type 1/16 DIN | ||
Panel Depth 89mm | ||
Termination Type Screw | ||
- COO (Country of Origin):
- GB
Tempatron TC4810 Controller
TC4810 series of analogue Temperature Controllers is the ideal solution for a simple on/off or proportional control, while also being extremely cost effective
Standards
CE, EN50081-1 & EN50082-1 and EN61010-1
Analogue
These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm
Related links
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 230 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 1 Output Relay, 110 → 230 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 230 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 240 V ac Supply Voltage
- Tempatron On/Off Temperature Controller PT100 Input, 110 → 230 V ac Supply
- Tempatron 1/16 DIN On/Off Temperature Controller 24 V ac/dc Supply Voltage
- Tempatron On/Off Temperature Controller K Type Thermocouple Input, 110 → 230 V ac Supply
- CAL MAXVU16 1/16 DIN PID Temperature Controller 2 Output Relay, 110 → 240 V ac Supply Voltage
