Idec Push Button Boot for Use with Enabling Switch
- RS Stock No.:
- 807-7115
- Mfr. Part No.:
- HE9Z-D3N1
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-7115
- Mfr. Part No.:
- HE9Z-D3N1
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Replacement Rubber Boot | |
| For Use With | Enabling Switch | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Replacement Rubber Boot | ||
For Use With Enabling Switch | ||
- COO (Country of Origin):
- JP
IDEC HE3B Series Pushbutton Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077115.
Multiple contacts for enhanced reliability
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14
Enabling Switch
Related links
- Idec Push Button Boot for Use with Enabling Switch
- Idec Push Button Boot for Use with Enabling Switch, Push Button Switch
- Idec Push Button Boot
- Idec Push Button Cap for Use with A8 Series
- Idec White Push Button Cap for Use with HW series 22mm push button mm
- Honeywell Push Button Boot for Use with Push Button Switch
- APEM Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Push Button Boot for Use with 800 Series Push Button Switch
