Phoenix Contact, AI2.5 -10 BU Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG
- RS Stock No.:
- 804-6916
- Mfr. Part No.:
- 3202533
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 100 units)*
$45.80
(exc. GST)
$50.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.458 | $45.80 |
| 500 - 2400 | $0.452 | $45.20 |
| 2500 - 4900 | $0.438 | $43.80 |
| 5000 - 9900 | $0.427 | $42.70 |
| 10000 + | $0.419 | $41.90 |
*price indicative
- RS Stock No.:
- 804-6916
- Mfr. Part No.:
- 3202533
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Plastic | |
| Colour | Blue | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14 AWG | |
| Overall Length | 17mm | |
| Series | AI2.5 -10 BU | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Plastic | ||
Colour Blue | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14 AWG | ||
Overall Length 17mm | ||
Series AI2.5 -10 BU | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Bootlace Ferrule, 0.166g Weight, 14AWG Maximum Wire Size - AI 2,5 -10 BU - 3202533
Use this crimp bootlace ferrule from Phoenix Contact to establish a secure connection between a cable and an electrical component. It keeps individual wires separate, preventing short circuits and enhancing safety. A tin-plated electrolytic copper body resists corrosion to ensure long-lasting performance even in humid settings like factories or warehouses. The material also provides excellent conductivity for efficient signal transmission and reduced heat generation.
This device has an insulated sleeve that acts as a shield to keep you safe from electric shocks. It also provides strain relief by securing and protecting the wire ends, reducing the risk of breakage or splicing due to bending. You can install it in a jiffy with the help of crimp pliers (803-4405).
Features & Benefits
• Blue colour allows for colour-coding and easy identification in complex setups
• Light weight of 0.166g, so it doesn't put strain on your equipment
• Performs reliably in operating temperatures up to +105°C, suiting use in harsh conditions
• Silicone and halogen-free, meaning it doesn't emit toxic fumes in the event of a fire
Related links
- Phoenix Contact 8 mm Pin Length Blue 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey 14 AWG Wire
- Phoenix Contact 10 mm Pin Length Blue 14 AWG
- Phoenix Contact 8 mm Pin Length Blue 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue 14 AWG Wire Size
