Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size

Subtotal (1 pack of 1500 units)*

$80.56

(exc. GST)

$88.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$80.56$0.054

*price indicative

RS Stock No.:
608-344
Mfr. Part No.:
3240667
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.3mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

14mm

Terminal Plating

Tin Plated

Standards/Approvals

UL 486F-E, DIN 46228-1, DIN 46228-4, UL 486F, cULus Listed Approval ID: E488001

Terminal Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule, designed specifically for optimal conductivity and reliability, boasts a robust construction that ensures superior performance in demanding environments. Engineered from soft tin-plated electrolytic copper, it meets stringent standards such as DIN 46228-1 and UL 486F, guaranteeing quality and safety. The product features a taped design that facilitates automated production processes, making it ideal for high-volume applications.

Engineered to support automated processing for increased productivity

Covers a broad conductor cross section range for versatile applications

Approval ID guarantees compliance with international safety standards

Features a lightweight design for easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy