Phoenix Contact, A6 -10 Uninsulated Crimp Bootlace Ferrule, 9 mm Pin Length, 3.5 mm Pin Diameter, Silver to 10 AWG Wire
- RS Stock No.:
- 804-6912
- Mfr. Part No.:
- 3202520
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 500 units)*
$159.50
(exc. GST)
$175.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 1000 | $0.319 | $159.50 |
| 1500 - 2500 | $0.31 | $155.00 |
| 3000 - 4500 | $0.30 | $150.00 |
| 5000 - 9500 | $0.291 | $145.50 |
| 10000 + | $0.283 | $141.50 |
*price indicative
- RS Stock No.:
- 804-6912
- Mfr. Part No.:
- 3202520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Plastic | |
| Colour | Silver | |
| Pin Length | 9mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10 AWG | |
| Overall Length | 10mm | |
| Series | A6 -10 | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Plastic | ||
Colour Silver | ||
Pin Length 9mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10 AWG | ||
Overall Length 10mm | ||
Series A6 -10 | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Uninsulated Bootlace Wire Ferrules, A Series
A range of uninsulated bootlace wire ferrules made from soft tin plated electrolytic copper with dimensions that conform to DIN 46228-1.
For suitable hand crimp tools see stock numbers 803-4414 and 803-4420 and 803-4420 and 803-4424 typically for crimping ferrule stock number 804-6912
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 15 mm Pin Length Silver 10 AWG Wire
- RS PRO 9 mm Pin Length, 3.2 mm Pin Diameter 12 AWG Wire Size
- Phoenix Contact Bootlace Ferrule 3.5 mm Pin Diameter, Silver 10 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver 10 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver 10 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver 10 AWG Wire Size
- JST 15 mm Pin Length, 3.5 mm Pin Diameter 10 AWG Wire Size
- JST 9 mm Pin Length Blue 14 AWG Wire Size
