JST, TWE Insulated Crimp Bootlace Ferrule, 9 mm Pin Length, 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 166-7444
- Mfr. Part No.:
- TWE2.5-10
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,000 unit(s) ready to ship from another location
- Plus 8,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.238 | $119.00 |
| 1000 - 1500 | $0.234 | $117.00 |
| 2000 + | $0.23 | $115.00 |
*price indicative
- RS Stock No.:
- 166-7444
- Mfr. Part No.:
- TWE2.5-10
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 9mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | TWE | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 9mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series TWE | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 9 mm Pin Length Blue to 14 AWG Wire Size
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
- JST 8 mm Pin Length Black to 16 AWG Wire Size
- JST 8 mm Pin Length Grey to 18 AWG Wire Size
- JST 12 mm Pin Length Red to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
