Phoenix Contact STG-MTN Series Female Crimp Terminal, 15 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 804-5427
- Mfr. Part No.:
- 3190506
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 100 units)*
$228.00
(exc. GST)
$251.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $2.28 | $228.00 |
| 500 + | $2.052 | $205.20 |
*price indicative
- RS Stock No.:
- 804-5427
- Mfr. Part No.:
- 3190506
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | HCC and PCC Connector Housing | |
| Series | STG-MTN | |
| Minimum Wire Size AWG | 15 AWG | |
| Maximum Wire Size AWG | 13 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With HCC and PCC Connector Housing | ||
Series STG-MTN | ||
Minimum Wire Size AWG 15 AWG | ||
Maximum Wire Size AWG 13 AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Crimp Terminal Sockets, STG-MTN Series, for PCC Series Connector Housings
STG-MTN series crimp terminal sockets for use with 7.62mm pitch PCC 4 series plug-in terminal block housings
Stock number 803-3575 is for use with a wire size range of 0.5 to 1.0 mm2
Stock number 804-5427 is for use with a wire size range of 1.5 to 2.5 mm2
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact STG-MTN Series Female Crimp Contact Crimp
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 13 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity 92690 Series Male Crimp Contact 13 AWG Max
