Phoenix Contact MSTBC-MT Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 100 units)*

$113.60

(exc. GST)

$125.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.136$113.60

*price indicative

RS Stock No.:
804-5420
Mfr. Part No.:
3190564
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Terminal

For Use With

MSTBC Connector Housing

Current

12A

Series

MSTBC-MT

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

14AWG

Contact Material

Copper Iron Alloy

Termination Type

Crimp

Standards/Approvals

GOST

Phoenix Contact Female Crimp Terminal, 0.5 to 1mm² Wire Size, Pack of 100 - MSTBC-MT 0,5-1,0 - 3190564


Easily link cables to PCB headers with this crimp terminal from Phoenix Contact. As you can link it to conductors using simple crimping tools there's no need for soldering, saving time and effort. The copper-iron alloy body is highly conductive, giving you a stable connection for dependable signal transmission. It's also tin-plated for resistance to corrosion, so you can rely on it for long-term performance in harsh environments.

This crimp terminal has a 12A current rating, making it a good fit for high-power applications. It can accommodate stranded cables ranging from 0.5 to 1mm² in cross-sectional area, which means it's a versatile choice. As it weighs just 0.42g, it adds minimal strain to the PCB header. You'll find components like this used everywhere from consumer electronics to the aerospace industry.

• Non-combustible body material for safety

• Comes in a pack of 100 units, providing a large supply for numerous jobs

• RoHS certified, confirming it contains minute amounts of hazardous elements

• Conforms to GOST quality and safety standards

Phoenix Contact Crimp Socket Contacts for MSTBC 5.08mm Plug-in Terminal Block Housings


Crimp socket contacts for MSTBC 5.08mm plug-in terminal block housings.

Stock number 804-5420 is for use with a wire diameter range of 0.5 to 1.0mm2

Related links