TE Connectivity Multi-Interlock Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-2799
- Distrelec Article No.:
- 304-63-109
- Mfr. Part No.:
- 170222-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2799
- Distrelec Article No.:
- 304-63-109
- Mfr. Part No.:
- 170222-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Multi-Interlock Connector Housing | |
| Current | 3A | |
| Series | Multi-Interlock | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 2.3mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Multi-Interlock Connector Housing | ||
Current 3A | ||
Series Multi-Interlock | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 2.3mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 18.8mm | ||
TE Connectivity MIC (Multiple Interlock Connectors) Series I Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series I MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 925715 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- RS PRO 175mm LCD Inclinometer
