Phoenix Contact MINI COMBICON IMCV Series Pluggable Terminal Block, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-5026
Mfr. Part No.:
1875441 IMCV 1,5/ 4-G-3,81
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Inverted Header

Current Rating

8A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MINI COMBICON IMCV

Length

16.03mm

Material

Polyamide

Depth

14.5mm

Width

7.8mm

RoHS Status: Not Applicable

Related links