Phoenix Contact FMC 1,5/2-ST-3,81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1745894
- RS Stock No.:
- 248-2374
- Distrelec Article No.:
- 304-33-082
- Mfr. Part No.:
- 1745894
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$772.00
(exc. GST)
$849.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $3.088 | $772.00 |
*price indicative
- RS Stock No.:
- 248-2374
- Distrelec Article No.:
- 304-33-082
- Mfr. Part No.:
- 1745894
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 8 AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1000 V | |
| Length | 18.5mm | |
| Depth | 7.75mm | |
| Width | 16.8 mm | |
| Standards/Approvals | SEV, cULus Recognised, EAC, IECEE CB Scheme | |
| Series | FMC 1,5/2-ST-3,81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 8 AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1000 V | ||
Length 18.5mm | ||
Depth 7.75mm | ||
Width 16.8 mm | ||
Standards/Approvals SEV, cULus Recognised, EAC, IECEE CB Scheme | ||
Series FMC 1,5/2-ST-3,81 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm². It has nominal current of 8 A and rated voltage (III/2) of 160 V.
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through Color coded actuation lever
Operation and conductor connection from one direction enable integration into front of device
Related links
- Phoenix Contact FMC 1.5/ 5-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/14-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/ 8-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/17-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/ 9-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/ 6-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/ 3-ST-3.81 Plug Spring Cage
- Phoenix Contact FMC 1.5/13-ST-3.81 Plug Spring Cage
