Siemens SITRANS TF280 WirelessHART Series Cover with Window Pressure Sensor
- RS Stock No.:
- 804-3926
- Mfr. Part No.:
- 7MF4997-1BE
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-3926
- Mfr. Part No.:
- 7MF4997-1BE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Cover with Window | |
| Material | Die-Cast Aluminium | |
| Series | SITRANS TF280 WirelessHART | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Cover with Window | ||
Material Die-Cast Aluminium | ||
Series SITRANS TF280 WirelessHART | ||
- COO (Country of Origin):
- FR
SITRANS P DS III Accessories
A range of accessories to support Siemens SITRANS P DS III gauge, differential pressure / flow meters.
Stainless steel Mounting Bracket for 7MF43..../7MF44.... P DS III (differential presure and flow) 8043929
Replacement internal electronics module 8043881
Stainless steel mounting bracket for DS III pressure transmitter
Stainless steel sealing screws with vent valve 8043844
Aluminium protective cover with window 8043926
Replacement internal electronics module 8043881
Stainless steel mounting bracket for DS III pressure transmitter
Stainless steel sealing screws with vent valve 8043844
Aluminium protective cover with window 8043926
Siemens SITRANS P DS III
Related links
- Siemens SITRANS P Series Pressure Sensor 63bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 400bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 1bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 16bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 16bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 160bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 0.25bar Max Gauge Reading
- Siemens SITRANS P Series Pressure Sensor 60bar Max Gauge Reading
