Siemens SITRANS P Series Pressure Sensor, 0.01bar Min, 1bar Max, 4 → 20 mA Output, Gauge Reading
- RS Stock No.:
- 237-5886
- Mfr. Part No.:
- 7MF8023-1BA04-1AA6
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,644.37
(exc. GST)
$4,008.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,644.37 |
- RS Stock No.:
- 237-5886
- Mfr. Part No.:
- 7MF8023-1BA04-1AA6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Siemens SITRANS P300 series is a digital pressure transmitter for relative and absolute pressure. It has a single-chamber stainless steel enclosure. The pressure transmitter is approved with intrinsically safe type of protection. It can be used in zone 1 or zone 0.
High quality and service life
High reliability even under extreme chemical and mechanical loads
Extensive diagnosis and simulation functions
Minimum conformity error
Small long-term drift
High reliability even under extreme chemical and mechanical loads
Extensive diagnosis and simulation functions
Minimum conformity error
Small long-term drift
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0.01bar |
Maximum Pressure Reading | 1bar |
Accuracy | ± 0.075% |
Output Type | 4 → 20 mA |
Media Measured | Oil, Liquid, Gases, Vapour |
Process Connection | G1/2 |
Series | SITRANS P |
Interface | HART |
IP Rating | IP65, IP68 |
Related links
- Siemens SITRANS P Series Pressure Sensor, 1.6bar Min, 160bar Max,...
- Siemens SITRANS P Series Pressure Sensor, 0.63bar Min, 63bar Max,...
- Siemens SITRANS P Series Pressure Sensor, 0.16bar Min, 16bar Max,...
- Siemens SITRANS P Series Pressure Sensor, 4bar Min, 400bar Max, 4...
- Siemens SITRANS P Series Pressure Sensor, 0.04bar Min, 4bar Max, 4...
- Siemens SITRANS P Series Pressure Sensor, 0bar Min, 0.1bar Max, 4...
- Siemens SITRANS P Series Pressure Sensor, 0bar Min, 60bar Max, 4 →...
- Siemens SITRANS P Series Pressure Sensor, 0bar Min, 16bar Max, 4 →...