Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.48
(exc. GST)
$34.63
(inc. GST)
- RS Stock No.:
- 802-6956
- Mfr. Part No.:
- 1682838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P- 5.0-PUR/M12FR SH | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 5m | |
| Shielding | Shielded | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P- 5.0-PUR/M12FR SH | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 5m | ||
Shielding Shielded | ||
American Wire Gauge 22 | ||
RoHS Status: Not Applicable
Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Cable assembly, 5m
- Phoenix Contact Straight to Female 3 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Cable assembly, 3m
- Phoenix Contact Cable assembly, 6m
- HARTING Cable assembly, 5m
- RS PRO Industrial Automation Cable Assembly, 5m
- Phoenix Contact Cable assembly Socket 1410729
- Phoenix Contact Cable assembly Socket 1410730

