Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m

Bulk discount available

Subtotal (1 unit)*

$38.03

(exc. GST)

$41.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.03
5 +$34.23

*price indicative

RS Stock No.:
802-6791
Mfr. Part No.:
1668263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P- 3.0-PUR/M12FR-2L B

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

3m

Number of Contacts A

3

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, PUR Cable


M12 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-5066 and 802-6965 are shielded, and 802-6791 and 802-6956 have an LED.

Approvals

UL, cUL, cULus, GOST.

Related links