Phoenix Contact Sensor Actuator Cable, 50m
- RS Stock No.:
- 802-5066
- Mfr. Part No.:
- 1401852
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-5066
- Mfr. Part No.:
- 1401852
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-50.0-PUR/M12FS SH | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 50m | |
| Sheath Colour | Black | |
| Sheath Material | PUR | |
| Coding | A | |
| Shielding | Shielded | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-50.0-PUR/M12FS SH | ||
Cross Sectional Area 0.25 mm² | ||
Length 50m | ||
Sheath Colour Black | ||
Sheath Material PUR | ||
Coding A | ||
Shielding Shielded | ||
American Wire Gauge 24 AWG | ||
Related links
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 50m
- Phoenix Contact Female 8 way M12 50 m
- Phoenix Contact Sensor Actuator Cable, 1.5 m
- Phoenix Contact Sensor Actuator Cable, 5 m
- SCHAEFFLER Straight to Straight Sensor Actuator Cable, 50 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Threaded to Female 3 way M12 Sensor Actuator Cable, 300 mm
