Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

$42.96

(exc. GST)

$47.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$42.96
5 +$38.67

*price indicative

RS Stock No.:
802-6946
Mfr. Part No.:
1682676
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-M12MS/ 5.0-PUR SH

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black, Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

30 V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67

Sensor/Actuator 3 Way Cable Assemblies, PUR Cable


3 way in either 5 or 10m halogen-free PUR cable lengths, with straight M12 or straight M12 Y connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock no. 802-6946 is shielded, and 802-7062 has a straight M12 Y plug.

Approvals

UL, cUL, cULus, GOST.

Related links