Phoenix Contact Female 3 way M12, Straight to Male 3 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-6833
- Mfr. Part No.:
- 1668959
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$66.93
(exc. GST)
$73.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.93 |
| 5 + | $60.23 |
*price indicative
- RS Stock No.:
- 802-6833
- Mfr. Part No.:
- 1668959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 30V ac/dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 30V ac/dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-3P-M12Y/2X0,3-PUR/M12FS B Series Sensor Actuator Cable, 250V AC/DC Voltage Rating, IP65/IP67/IP68 - 1668959
This sensor actuator cable enables efficient connections in automation systems. The 300mm length and 3-core design, equipped with a straight M12 connector, make it suitable for various industrial applications. Its PUR sheath ensures durability and is halogen-free, ideal for safety-focused environments.
Features & Benefits
• 3-pin M12 connectors provide strong connections
• Unshielded design promotes flexibility and ease of installation
• IP65, IP67, and IP68 ratings safeguard against dust and moisture
• Halogen-free PUR material complies with environmental standards
• Operational temperature range of -40 to +80°C accommodates diverse applications
• Current rating of 4A meets various electrical requirements
Applications
• Suitable for sensor and actuator interconnections
• Used in industrial automation systems
• Ideal for machinery that requires flexible actuator cables
• Appropriate for environments needing dependable IP-rated connectivity
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to +80°C.
Is it suitable for harsh environments?
Yes, it features IP65, IP67, and IP68 ratings for protection.
Will it provide reliable connections in automation systems?
Yes, the 3-pin M12 connectors ensure strong connectivity.
Can it be used for flexible installations?
Yes, it is suitable for both fixed and flexible applications.
Related links
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Female 3 way Straight to Male 3 way M12 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Straight M8 0.3 m
- Phoenix Contact Male 3 way M12 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way M8 0.3 m
