Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- RS Stock No.:
- 801-8964
- Mfr. Part No.:
- 2744241
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$182.15
(exc. GST)
$200.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.15 |
*price indicative
- RS Stock No.:
- 801-8964
- Mfr. Part No.:
- 2744241
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 100mA | |
| Orientation | 35° | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Metal Plated ABS | |
| Voltage | 50.0V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH, EAC, CHINA RoHS, EU RoHS | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 100mA | ||
Orientation 35° | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Metal Plated ABS | ||
Voltage 50.0V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH, EAC, CHINA RoHS, EU RoHS | ||
Series SUBCON-PLUS | ||
Phoenix Contact D-Sub Connector Socket, 9 Way, 35° Body Orientation - SUBCON-PLUS 9/F - 2744241
This D-sub connector socket from Phoenix Contact establishes secure and reliable connections between circuit boards, components and devices. You can use it to link and transmit both electrical and data signals, making it a versatile choice. The 9-pole unit has two cable entries and a screw terminal block for each cable, making it suitable for constructing Fieldbus systems with RS-485 interfaces. It accommodates terminal blocks in the lower and upper parts of the housing, giving you flexible options for cable entry.
A high level of electromagnetic capability (EMC) keeps your circuits running optimally while preventing electromagnetic radiation. The metal-plated ABS (acrylonitrile butadiene styrene) housing is resistant to impact and heat for use in harsh environments. It also protects against electromagnetic interference (EMI) to ensure clear signal transmission. You can rewire this interface connector for use with Bitbus, CAN (Controller Area Network) bus and PROFIBUS systems for enhanced flexibility.
• Knurled screws for quick and simple assembly
• Broad operating temperature range of -20°C to +75°C for use in demanding environments
• Current rating of 100mA for energy-efficient operation
Phoenix Contact SUBCON-PLUS RS-485 D-Sub Connectors
SUBCON-PLUS 9 position field bus D-sub connectors with two cable entries and a screw terminal block for each cable enabling fieldbus systems to be built with RS-485 interfaces. The terminal blocks can be placed in the upper or lower part of the connector housing allowing cable entry from the left or right. These SUBCON-PLUS field bus RS-485 d-sub connectors have a high transmission speed, a high level of EMC with metallized ABS housings for EMI shielding and accept a cable cross section range of 6 to 10mm2
Stock number 648-3489 is a 9 way d-sub socket with two 35° angled cable entries for Modbus, Modbus-PLUS, BITBUS, ARCNET, MULT/MININET(B&R), SYSTEM 2003 (B&R), P-NET
Stock number 324-9371 is a 9 way d-sub socket with two 35° angled cable entries for SUCONET K1, K2 (EATON/Moeller), S-BUS (Saia) and J-BUS (Merlin Gerin)
Stock number 324-9400 is a 9 way d-sub socket with two 35° angled cable entries for Modbus and CEGELEC
Stock numbers 801-8933 (pin) and 801-8964 (socket) are 9 way d-sub connectors with two 35° angled cable entries for universal assignment.
For short mounting screw see stock number 801-8961
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS M2 9 Way 35° Panel Mount D-Sub Connector, with Screw Male
- Phoenix Contact 9 Way 35° Cable D-Sub Connector Male
