JKL Components ZFS Series Coupler, 2-Pole, 5A, 2-Way

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.08

(exc. GST)

$9.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.816$9.08
25 - 120$1.726$8.63
125 +$1.64$8.20

*price indicative

RS Stock No.:
797-2416
Mfr. Part No.:
ZFS-CH0-12J
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Pole Format

2

Product Type

LED Connector

Series

ZFS

Number of Ways

2

Colour

White

Sub Type

Coupler

Voltage

24V

Lighting Connector Current

5A

Standards/Approvals

No

Flexible LED Strip Connectors


Professional ZFS series flex LED ribbon connectors ideal for either 8 or 10 mm series

797-2378 8mm LED Strip Short Joiner

797-2369 8mm LED Strip 138mm leaded Joiner

797-2416 10-12mm LED Strip Short Joiner

797-2410 10-12mm LED Strip 144mm leaded Joiner

LED Light Strip Accessories


Related links