TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp, 2-Pole, 5A, 2-Way, IP67

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.99

(exc. GST)

$6.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 315 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 85$1.198$5.99-
90 - 175$1.182$5.911%
180 +$1.152$5.763%

*price indicative

Packaging Options:
RS Stock No.:
134-8777
Mfr. Part No.:
2-2834075-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

SlimSeal Connector Miniature

Number of Ways

2

Pitch

2.5mm

Connector Gender

Female

Colour

Black

Termination Type

Crimp

Sub Type

Miniature

Mount Type

Cable

Voltage

400V ac

IP Rating

IP67

Lighting Connector Current

5A

Wire Size

18AWG, 22AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

TE Connectivity SlimSeal IP67 Cable Mount Sockets


From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 Compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.

Features and Benefits


• Compact design

• Sealed to IP67 when mated

• Easy assembly identification with three colour options

• Pre-assembled Seals saving valuable assembly time

• Press to release spring latch system

• Wide operating temperature range -40°C to +105°C

Applications


• Outdoor lighting

• Commercial refrigeration lighting

• HVAC equipment

• Kitchen appliances

Lighting Connectors


Each (Supplied in a Tray)
$1.236
Each (In a Pack of 5)
$1.876
Each (Supplied in a Tray)
$1.868
Each (In a Pack of 5)
$1.844

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy