JKL Components ZFS Series Joiner Connector Male, 5A

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$22.93

(exc. GST)

$25.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.586$22.93

*price indicative

RS Stock No.:
896-8386
Mfr. Part No.:
ZFS-CNX-8J
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

Lighting Connector

Series

ZFS

Connector Gender

Male

Colour

White

Sub Type

Joiner Connector

Lighting Connector Current

5A

Wire Size

8mm

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN

JKL Components Connectors for ZFS Flexible LED Tape


This range of connectors from JKL components are designed for use with their ZFS series of 8 mm flexible LED tape. When used with a plastic connector they can join together between 2 and 4 LED strips. Their unique shapes make them suitable for a variety of different applications where there are sharp corners etc.

Connector Shapes:

ZFS-CNL-8J - "L" shaped

ZFS-CNX-8J - "X" shaped

ZFS-CNT-8J - "T" shaped

LED Light Strip Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy