Tente Swivel Castor Wheel, 80kg Capacity, 75mm Wheel
- RS Stock No.:
- 795-6222
- Mfr. Part No.:
- 5925UAP075L51-10 RAL7001
- Brand:
- Tente
Bulk discount available
Price Each**
$24.13
(exc. GST)
$26.54
(inc. GST)
37 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 5 | $24.13 |
6 - 11 | $23.26 |
12 + | $22.23 |
**price indicative
- RS Stock No.:
- 795-6222
- Mfr. Part No.:
- 5925UAP075L51-10 RAL7001
- Brand:
- Tente
Related links
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Guitel Hervieu Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel