SICK Guided Radar Level Radar, 0-10 V, 4-20 mA Output, Vertical, Stainless Steel Body

This image is representative of the product range

Subtotal (1 unit)*

$2,116.07

(exc. GST)

$2,327.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,116.07

*price indicative

RS Stock No.:
794-3399
Mfr. Part No.:
LFP1000-G1NMB
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Guided Radar

Mounting Type

Vertical

Switch Output

0-10 V, 4-20 mA

Body Material

Stainless Steel

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+150°C

Maximum Current

100 mA

Maximum Pressure

16bar

Gasket Material

PEEK

Measurement Range

1000mm

Interface

IO-Link

COO (Country of Origin):
DE

SICK Guided Radar Level Detection


A range of guided radar level detection units from SICK. Using TDR (time domain reflectrometry), time of flight technology these level sensors use contact type level measurement to detect and monitor levels in both water and oil based fluids. Offering accurate and reliable measurement that is unaffected by environmental and physical conditions such as temperature, pressure, agitated surfaces, viscosity or acidity. SICK’s range of guided radar level sensors can be mounted close to each other without crosstalk and accuracy is unaffected by deposit build-up on the probe.

LFP Inox models have been specifically designed for hygienic applications and are CIP and SIP resistant

(see stock numbers 794-3395, 794-3399, 794-3709)

Four button set-up

No requirement for calibration or re-calibration

3 in 1 Combination, Display, analog and binary outputs

Simultaneous level detection and continuous monitoring output capability

High Accuracy measurement in difficult conditions

Compact design

Rotatable housing

IP67 Rated enclosure

Probe length can be easily modified to suit application.

No moving parts

Related links