RS PRO PCB Terminal Strip, 2-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
790-0871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Length

7.62mm

Width

9.2mm

Depth

6.9mm

COO (Country of Origin):
TW

3.81mm Terminal Block Headers


A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Pin Headers with 3.81 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0831 for Screw and 790-0853 for Push-In variants.

Related links