RS PRO PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 790-0957
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$8.81
(exc. GST)
$9.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1249 | $8.81 |
| 1250 - 6249 | $8.72 |
| 6250 + | $7.17 |
*price indicative
- RS Stock No.:
- 790-0957
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 7.2mm | |
| Length | 45.72mm | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 7.2mm | ||
Length 45.72mm | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
3.81 mm Pitch PCB Terminal Block
A professional range of PCB Terminal Blocks for 16-26 AWG wire with with 3.81 mm pitch. These 3.81 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.
