Phoenix Contact FRONT-MC Series PCB Connector, 2-Contact, 3.81 mm Pitch, 1 Row, 1850851

Subtotal (1 pack of 250 units)*

$1,531.75

(exc. GST)

$1,685.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$6.127$1,531.75

*price indicative

RS Stock No.:
287-7819
Mfr. Part No.:
1850851
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Wire Connection Method

Screw

Colour

Green

Voltage

160V

Standards/Approvals

No

Width

18.01mm

Length

21.7mm

Series

FRONT-MC

Depth

12.3mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector features a nominal cross-section of 1.5 mm² and a green color, supporting a nominal current of 8 A and a rated voltage (III/2) of 160 V. It has tin contact surfaces and socket connection type, with 2 potentials arranged in a single row with 2 positions and connections. The connector is part of the FRONT-MC 1.5/..-STF product range with a pitch of 3.81 mm. The connection method is front screw connection, featuring L Slotted screw heads, with a conductor/PCB connection direction of 0°.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Screwable flange for superior mechanical stability