RS PRO PCB Terminal Strip, 2-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 790-0853
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-0853
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Material | Polyamide | |
| Width | 15mm | |
| Depth | 24.4mm | |
| Length | 8.42mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Material Polyamide | ||
Width 15mm | ||
Depth 24.4mm | ||
Length 8.42mm | ||
- COO (Country of Origin):
- TW
3.81 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 3.81 mm pitch. These 2-part Terminal Block Plugs are available as Screw or Push-In termination methods Series MC and MPC respectively.
For mating Headers see typical stock numbers 790-0871 for Straight and 790-0907 for Right Angle variants.
For mating Headers see typical stock numbers 790-0871 for Straight and 790-0907 for Right Angle variants.
Various positions available.
Related links
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Strip 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact SKBI64/G64 Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- TE Connectivity PCB Terminal Strip 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 3.81mm Pitch 1-Row, Screw Termination
