KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5 V dc, Through Hole
- RS Stock No.:
- 789-8012
- Mfr. Part No.:
- FYH0H105ZF
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$13.37
(exc. GST)
$14.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $13.37 |
| 13 - 24 | $13.30 |
| 25 + | $12.98 |
*price indicative
- RS Stock No.:
- 789-8012
- Mfr. Part No.:
- FYH0H105ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Lead Pitch | 10.16mm | |
| Terminal Type | Radial | |
| Equivalent Series Resistance ESR | 20Ω | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | Supercap FY | |
| Depth | 11mm | |
| Height | 11mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Lead Pitch 10.16mm | ||
Terminal Type Radial | ||
Equivalent Series Resistance ESR 20Ω | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series Supercap FY | ||
Depth 11mm | ||
Height 11mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
