KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 172-6782
- Mfr. Part No.:
- FYH0H105ZF
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$433.30
(exc. GST)
$476.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $8.666 | $433.30 |
| 100 - 150 | $8.448 | $422.40 |
| 200 + | $8.319 | $415.95 |
*price indicative
- RS Stock No.:
- 172-6782
- Mfr. Part No.:
- FYH0H105ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 28.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 10.16mm | |
| Terminal Type | Radial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 20Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 11mm | |
| Depth | 11mm | |
| Series | Supercap FY | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 28.5mm | ||
Automotive Standard No | ||
Lead Pitch 10.16mm | ||
Terminal Type Radial | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 20Ω | ||
Maximum Operating Temperature 70°C | ||
Height 11mm | ||
Depth 11mm | ||
Series Supercap FY | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
