KEMET 47 mF Supercapacitor -20 → 80 % Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 173-1833
- Mfr. Part No.:
- FYL0H473ZF
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1600 units)*
$3,886.40
(exc. GST)
$4,275.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1600 - 1600 | $2.429 | $3,886.40 | - |
| 3200 - 4800 | $2.368 | $3,788.80 | 2% |
| 6400 + | $2.331 | $3,729.60 | 4% |
*price indicative
- RS Stock No.:
- 173-1833
- Mfr. Part No.:
- FYL0H473ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47mF | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Diameter | 12mm | |
| Automotive Standard | No | |
| Lead Pitch | 5.08mm | |
| Terminal Type | Radial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 200Ω | |
| Maximum Operating Temperature | 70°C | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Series | Supercap FY | |
| Height | 8.5mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47mF | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Diameter 12mm | ||
Automotive Standard No | ||
Lead Pitch 5.08mm | ||
Terminal Type Radial | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 200Ω | ||
Maximum Operating Temperature 70°C | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Series Supercap FY | ||
Height 8.5mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FY Series Radial Super Capacitors
KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications
Features
Maintenance free
Wide range of temperature from -25°C to +70°C
Rapid charging and discharging within seconds
Open failure mode
- No short circuit.
Highly reliable against liquid leakage
Applications
Real-time clock
Energy Harvesting
Test Equipment
Industrial control
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
