KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 90 units)*

$362.79

(exc. GST)

$399.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 90$4.031$362.79
180 - 270$3.93$353.70
360 +$3.87$348.30

*price indicative

RS Stock No.:
173-1876
Mfr. Part No.:
FYD0H105ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

1F

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Box

Diameter

21.5mm

Automotive Standard

No

Lead Pitch

7.62mm

Terminal Type

Radial

Minimum Operating Temperature

-25°C

Pin Count

2

Equivalent Series Resistance ESR

35Ω

Maximum Operating Temperature

70°C

Depth

16mm

Height

16mm

Series

Supercap FY

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH

FY Series Radial Super Capacitors


KEMET FY Series Supercapacitors are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.

FY Series Supercapacitors, or EDLCs, are intended for high energy storage applications

Features


Maintenance free

Wide range of temperature from -25°C to +70°C

Rapid charging and discharging within seconds

Open failure mode

- No short circuit.

Highly reliable against liquid leakage

Applications


Real-time clock

Energy Harvesting

Test Equipment

Industrial control

Aluminium (EDLC) Super Capacitors


Related links