Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley
- RS Stock No.:
- 780-5938
- Mfr. Part No.:
- ILA-HSINK-STAR-50X80MM-BLK-K
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
$68.40
(exc. GST)
$75.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.40 |
| 5 - 9 | $67.21 |
| 10 + | $65.48 |
*price indicative
- RS Stock No.:
- 780-5938
- Mfr. Part No.:
- ILA-HSINK-STAR-50X80MM-BLK-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Heatsink | |
| For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | |
| Height | 80mm | |
| Fastening | Screw | |
| Colour | Black | |
| Series | ILA-HEATSINK-XXX | |
| Finish | Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Heatsink | ||
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | ||
Height 80mm | ||
Fastening Screw | ||
Colour Black | ||
Series ILA-HEATSINK-XXX | ||
Finish Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium Alloy | ||
- COO (Country of Origin):
- GB
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Related links
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 40 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 60 mm
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190 mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200 mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER 45 mm 6 mm
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6 mm
