Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4 20 mm

Bulk discount available

Subtotal (1 unit)*

$27.79

(exc. GST)

$30.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$27.79
5 - 9$27.47
10 +$26.99

*price indicative

RS Stock No.:
780-5893
Distrelec Article No.:
301-84-317
Mfr. Part No.:
ILA-HSINK-STAR-50X20MM-BLK-K
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Heatsink

For Use With

Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4

Height

20mm

Fastening

Screw

Diameter

50 mm

Colour

Black

Series

ILA-HEATSINK-XXX

Finish

Anodised

Compatible Package Type

IC, Anna Coins, LED

Standards/Approvals

RoHS

Material

Aluminium Alloy

Application

Strip, Floods, Cluster, Anna Coin, Stanley Powerstars, Powerclusters, High Bay, Heat Dissipation For Powerstar, UV Stars

Special Features

Supplied With Fixing Screws and Thermal Interface Material (TIM) Attached to the Top Surface

COO (Country of Origin):
GB

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays


The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.

These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits

Supplied with: Thermal Interface Material (TIM) and fixing screws

Related links