- RS Stock No.:
- 779-4761
- Mfr. Part No.:
- DF20F-3032SCFA
- Brand:
- Hirose
7400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.069 | $6.90 |
*price indicative |
- RS Stock No.:
- 779-4761
- Mfr. Part No.:
- DF20F-3032SCFA
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp Receptacle Contacts for DF20 Series Socket Connector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF20A Connector Housing |
Series | DF20 |
Maximum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 32AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 30AWG |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -35°C |
Maximum Current | 0.9A |
Maximum Operating Temperature | +85°C |