Solartron Metrology Return Spring
- RS Stock No.:
- 775-3880
- Mfr. Part No.:
- 208158/015
- Brand:
- Solartron Metrology
This image is representative of the product range
Subtotal (1 unit)*
$25.42
(exc. GST)
$27.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.42 |
*price indicative
- RS Stock No.:
- 775-3880
- Mfr. Part No.:
- 208158/015
- Brand:
- Solartron Metrology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Stroke | 1.5mm | |
| IP Rating | IP43, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Current Rating | 1.3 mA | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Stroke 1.5mm | ||
IP Rating IP43, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Current Rating 1.3 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Note
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Note
RS LVDT's datasheet Stock No. 232-4049 is available on request.
Related links
- Solartron Metrology Return Spring
- Solartron Metrology Return Spring 10mm stroke ±10 mm output range IP43, IP65
- Solartron Metrology Return Spring 25mm stroke ±25 mm output range IP43, IP65
- Solartron Metrology LVDT
- Solartron Metrology Ball Tip
- Solartron Metrology Linear Measuring Linear Transducer
- Solartron Metrology Displacement Sensor
- Solartron Metrology Universal Joint Kit 5 V Digital, Cylindrical
