Solartron Metrology Optimum Series Ball Tip
- RS Stock No.:
- 775-3871
- Mfr. Part No.:
- 804619-RS
- Brand:
- Solartron Metrology
Subtotal (1 unit)*
$44.73
(exc. GST)
$49.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.73 |
*price indicative
- RS Stock No.:
- 775-3871
- Mfr. Part No.:
- 804619-RS
- Brand:
- Solartron Metrology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Product Type | Ball Tip | |
| Series | Optimum | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP43 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 480°C | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Product Type Ball Tip | ||
Series Optimum | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP43 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 480°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Note
Range of accessories also available:
775-3877: universal joints kit
775-3871: ball tip and adapter
775-3880: return spring
775-3883: return spring
775-3887: return spring
775-3896: return spring
775-3877: universal joints kit
775-3871: ball tip and adapter
775-3880: return spring
775-3883: return spring
775-3887: return spring
775-3896: return spring
Related links
- Solartron Metrology LVDT
- Solartron Metrology Universal Joint Kit 5 V Digital, Cylindrical
- Solartron Metrology Return Spring
- Solartron Metrology Linear Measuring Linear Transducer
- Solartron Metrology Return Spring 10mm stroke ±10 mm output range IP43, IP65
- Solartron Metrology Displacement Sensor
- Solartron Metrology Interface Module
- Solartron Metrology Displacement Transducer
