Solartron Metrology Return Spring

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3883
Mfr. Part No.:
208158/060
Brand:
Solartron Metrology
Find similar products by selecting one or more attributes.
Select all

Brand

Solartron Metrology

Stroke

6mm

IP Rating

IP43, IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links