- RS Stock No.:
- 770-9331
- Mfr. Part No.:
- 1553TBK
- Brand:
- Hammond
2 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $49.26
You pay
$23.98
(exc. GST)
$26.38
(inc. GST)
Units | Per unit |
1 - 5 | $23.98 |
6 + | $23.56 |
- RS Stock No.:
- 770-9331
- Mfr. Part No.:
- 1553TBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hammond 1553 Series Handheld Enclosure, Flame Retardant ABS, Black - 1553TBK
This handheld enclosure by Hammond is a versatile solution for professionals in the automation, electronics, electrical, and mechanical industries. The enclosure boasts a durable construction of flame retardant ABS material, featuring PCB mounting bosses for easy installation. With an IP54 rating, this black enclosure ensures protection against dust and splashing water, making it ideal for various applications.
Features & Benefits
• Constructed with flame retardant ABS material for enhanced safety and durability
• Designed with PCB Mounting Bosses for easy and secure installation
• IP54 enclosure rating provides protection against dust and splashing water
• RoHS compliant, ensuring environmental friendliness
• Keypad recess for added convenience during operation
• Lightweight design weighing only 200g for easy handling and portability
• Designed with PCB Mounting Bosses for easy and secure installation
• IP54 enclosure rating provides protection against dust and splashing water
• RoHS compliant, ensuring environmental friendliness
• Keypad recess for added convenience during operation
• Lightweight design weighing only 200g for easy handling and portability
Applications
• Perfect for housing electronic components in Industrial automation systems.
• Ideal for creating handheld control devices in the electrical industry.
• Suitable for enclosing sensitive equipment in the electronics sector.
• Great for developing compact mechanisms in the mechanical field.
• Ideal for creating handheld control devices in the electrical industry.
• Suitable for enclosing sensitive equipment in the electronics sector.
• Great for developing compact mechanisms in the mechanical field.
Can it withstand harsh environmental conditions?
Yes, the Hammond handheld enclosure with IP54 rating is designed to provide protection against dust and water splashes, making it suitable for challenging environments.
Is it easy to install the PCB in this enclosure?
Yes, the enclosure comes with PCB mounting Bosses, ensuring a secure and hassle-free installation process.
Will it fit various electronic components?
The Hammond handheld enclosure is versatile and can accommodate a wide range of electronic components due to its spacious design.
Can this enclosure be customised for specific requirements?
Yes, Hammond offers factory modification services for milling, drilling, printing, and more. Contact the factory for quotes on customised enclosures.
Is this enclosure lightweight for handheld applications?
Yes, weighing only 200g, this enclosure is lightweight and perfect for handheld devices in various industries.
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Specifications
Attribute | Value |
---|---|
Body Material | Flame Retardant ABS |
External Length | 210 mm |
External Width | 100 mm |
External Height | 32 mm |
Integral Battery Compartment | No |
Weight | 200g |
IP Rating | IP54 |
Display Window | No |
Colour | Black |
External Dimensions | 210 x 100 x 32mm |
Push Buttons | No |
Internal Mounting Type | PCB Mounting Bosses |
Series | 1553 |
Keypad Recess | Yes |
Standards Met | RoHS |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure...
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure...