Bulgin 30°, Panel Female- 4 Port Type USB Type A to B IP66, IP68 USB Connector USB 2.0
- RS Stock No.:
- 765-9797
- Distrelec Article No.:
- 303-26-721
- Mfr. Part No.:
- PXP6042/A
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.52
(exc. GST)
$32.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 166 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $29.52 |
| 15 - 49 | $28.62 |
| 50 - 99 | $27.77 |
| 100 + | $26.94 |
*price indicative
- RS Stock No.:
- 765-9797
- Distrelec Article No.:
- 303-26-721
- Mfr. Part No.:
- PXP6042/A
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A to B | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | 30° | |
| IP Rating | IP66, IP68 | |
| Connector Gender | Female | |
| Number of Ports | 4 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A to B | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation 30° | ||
IP Rating IP66, IP68 | ||
Connector Gender Female | ||
Number of Ports 4 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 6000 | ||
Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B
Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.
Features & Benefits
Available in 2 metre, 3 metre and 5 metre lengths;High noise and EMI protection;Push-pull tamperproof locking mechanism;Hot pluggable
Note
Mates with 765-9700 and range, for suitable sealing cap see 765-9810
Related links
- Bulgin 30° IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Phoenix Contact Horizontal, Panel Female- 4 Port Type USB Type B IP20 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
