Samtec TOLC Series Straight PCB Header, 20 Contact(s), 0.635mm Pitch, 4 Row(s)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.02

(exc. GST)

$13.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$12.02
25 - 99$11.42
100 - 249$10.82
250 - 499$10.22
500 +$9.62

*price indicative

Packaging Options:
RS Stock No.:
765-6354
Mfr. Part No.:
TOLC-105-02-S-Q
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TOLC

Pitch

0.635mm

Number of Contacts

20

Number of Rows

4

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

2.5A

Related links