Samtec ADM6 Series Vertical Surface Mount PCB Header, 120 Contact(s), 0.635mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 250-2803
- Mfr. Part No.:
- ADM6-60-01.5-L-4-2-A-TR-1
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-2803
- Mfr. Part No.:
- ADM6-60-01.5-L-4-2-A-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ADM6 | |
| Pitch | 0.635mm | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.4A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ADM6 | ||
Pitch 0.635mm | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.4A | ||
RoHS Status: Exempt
Samtec PCB Header, 1.34A Current Rating, Copper Alloy Contacts - ADM6 Series - ADM6-60-01.5-L-4-2-A-TR-1
For powerful electrical transmission in small spaces, plug in this high-density PCB header from Samtec. Its slim body is only 5mm wide with an ultra-compact pitch of just 0.635mm between contacts. This makes it a solid fit in a crowded IT setup. An open-pin-field design gives you plenty of flexibility when it comes to routing, with 120 contacts arranged in four rows to foster multiple connections at once. As the header is shrouded, its pins are protected from external pressures for a more secure signal.
Features & Benefits
• Gold-plated copper alloy contacts are highly conductive and resistant to wear for use in challenging settings
• Lead-free solder ball termination ensures error-free alignment
• Matte tin plating on tail resists corrosion and is ductile for added strength
• 1.34A current rating per pin for compatibility with light-duty systems
• Lead-free solder ball termination ensures error-free alignment
• Matte tin plating on tail resists corrosion and is ductile for added strength
• 1.34A current rating per pin for compatibility with light-duty systems
Applications
• Data server racks
• Consumer electronics production
• Transportation systems
• Consumer electronics production
• Transportation systems
What ambient temperatures can I use this PCB header in?
The unit performs reliably in extreme environments, thanks to a broad operating temperature range between -55°C and +125°C.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samtec ADM6 Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec ADF6 Series Surface Mount PCB Header 0.635mm Pitch Shrouded
- Samtec TOLC Series Straight PCB Header 0.635mm Pitch, 4 Row(s)
- Samtec SEAM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Hirose FunctionMAX FX8 Series Straight Surface Mount PCB Header 0.6mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
