Microchip MCU Add On Board AC244045
- RS Stock No.:
- 765-2737
- Mfr. Part No.:
- AC244045
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-2737
- Mfr. Part No.:
- AC244045
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Kit Classification | Add On Board | |
| Technology | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Kit Classification Add On Board | ||
Technology MCU | ||
- COO (Country of Origin):
- CN
ICE Processor Extension Pak AC244045
This Microchip MPLAB® ICE Extension Pak provides users the option to debug a device in-circuit without using the 2 pins usually reserved for In-Circuit Serial Programming (ICSP™), freeing up these I/O pins.
This extension pak is designed for use with the PIC10(L)F320/322 6/8-pin devices.
Related links
- Microchip PIC16F1459-ICE Processor Extension Pak MCU Add On Board AC244053
- Microchip PIC16(L)F1829 Emulation Extension Pak MCU Add On Board AC244063
- MikroElektronika CEC1702 Clicker MCU Add On Board MIKROE-2066
- MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- MikroElektronika EasyPIC FUSION v7 MCU Add On Board MIKROE-2558
- MikroElektronika Flip & Click PIC32MZ MCU Add On Board MIKROE-2340
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- MikroElektronika Clicker for Cortex-M4 MCU Add On Board MIKROE-1970
